Toolcraft TO-9616521 Smooth-Jaws Gripper 44.6 mm for Professional Use

Image Representative of Range

Toolcraft TO-9616521 Smooth-Jaws Gripper 44.6 mm for Professional Use

MPN
TO-9616521
Brand
Toolcraft
EAN-13
4064161331188
Order Code
07-8058
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 381 in stock

The Toolcraft TO-9616521 is a high-quality smooth-jaws gripper, ideal for sensitive surfaces. With a spanner size of 44.6 mm, this tool ensures secure and precise handling. It is commonly used for gripping pipes and other cylindrical objects without causing damage.
Type Smooth-jaws gripper
Imperial or Metric Metric
Size 44.6mm
Length Not Specified
Edge hardness 47HRC
Material Chromium-vanadium steel
Positon 24
Weight 533g

Reviews

Be the first to submit a review

Trustpilot