Toolcraft TO-9616518 Gripper Spanner 34.1mm 180mm Smooth-Jaws Pro Use

Image Representative of Range

Toolcraft TO-9616518 Gripper Spanner 34.1mm 180mm Smooth-Jaws Pro Use

MPN
TO-9616518
Brand
Toolcraft
EAN-13
4064161331171
Order Code
07-8057
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 357 in stock

The Toolcraft TO-9616518 is a smooth-jaws gripper with a spanner size of 34.1 mm and a length of 180 mm. This tool is designed to provide a secure grip without damaging surfaces, making it ideal for handling delicate materials. It is typically used in plumbing and maintenance applications.
Type Smooth-jaws gripper
Imperial or Metric Metric
Size 34.1mm
Length 180mm
Edge hardness 47HRC
Material Chromium-vanadium steel
Positon 18
Weight 270g

Reviews

Be the first to submit a review

Trustpilot