Toolcraft TO-8597550 Contactor Poles 900-1600 mm 60 kg Non-Slip Support

Image Representative of Range

Toolcraft TO-8597550 Contactor Poles 900-1600 mm 60 kg Non-Slip Support

MPN
TO-8597550
Brand
Toolcraft
EAN-13
4064161258065
Order Code
07-7948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 06/11/2026

Toolcraft's Contactor poles, with product number TO-8597550, offer length adjustment from 900 to 1600 mm and can support a maximum load capacity of 60 kg. Ideal for use as ceiling support, these poles ensure stability and versatility for various installations. The adjustable length and robust load capacity make them suitable for a range of construction and maintenance tasks.
Type Contactor poles
Dim (L x W x H) 900 x 85 x 64 mm
Height 64mm
Length 900mm
Length adjustment 900 - 1600mm
Max. load Capacity 60kg
Plastic free packaging Plastic-free packaging
Weight 1.75kg
Width 85mm

Reviews

Be the first to submit a review

Trustpilot