Toolcraft TO-7767546 Mini Socket Wrench 1/4 109 mm 1 pc Compact Design

Image Representative of Range

Toolcraft TO-7767546 Mini Socket Wrench 1/4" 109 mm 1 pc Compact Design

MPN
TO-7767546
Brand
Toolcraft
EAN-13
4064161215976
Order Code
07-7876
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

The Toolcraft TO-7767546 is a compact ratchet designed for precision work in tight spaces. This mini socket wrench measures 109 mm and fits 1/4" (6.3 mm) sockets, ideal for automotive and assembly tasks. Toolcraft's durable construction ensures reliable performance in various mechanical applications.
Type Mini socket wrench
Length 109mm
Dim (L x W x H) 109 x 23 x 22 mm
Downforce 1/4" (6.3 mm)
Height 22mm
Material Chromium-vanadium steel
Number of Teeth 72
Plastic free packaging Plastic-free packaging
Weight 127g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot