Toolcraft TO-7494366 Air Hose Recoiler 10m 20bar Wall/Ceiling Mount

Image Representative of Range

Toolcraft TO-7494366 Air Hose Recoiler 10m 20bar Wall/Ceiling Mount

MPN
TO-7494366
Brand
Toolcraft
EAN-13
4064161200859
Order Code
07-7827
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Toolcraft TO-7494366 air hose recoiler is a compressor accessory designed for robust use, with a 10 m length and 20 bar pressure capacity. It can be conveniently mounted on both walls and ceilings, ensuring easy accessibility and efficient storage. Ideal for workshops or garages, it enhances productivity by keeping air hoses tidy and ready for use.
Type Air Hose Recoiler
Diameter 14.5mm
Length 10m
Connector 1/4" (6,3 mm)
Max. operating pressure 20bar
Plastic free packaging Plastic-free packaging
Weight 6.2kg

Reviews

Be the first to submit a review

Trustpilot