Toolcraft TO-6481266 Lead-Free Solder Wire Sn993Cu07 250g Halogen-Free

MPN
TO-6481266
Brand
Toolcraft
EAN-13
4053199988952
Order Code
07-7549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 328 in stock

Toolcraft's solder wire Sn99,3Cu0,7 is a lead-free option weighing 250 g, suitable for environmentally conscious applications. It features a composition of 99.3% tin and 0.7% copper, offering reliable conductivity and strong joints. Ideal for electronics and electrical work, this solder wire ensures high-quality results in soldering projects.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot