Christmas Opening Hours and Delivery Dates here

Toolcraft TO-5693100 Box Wrench 3-8mm 6-In-1 Steel Double-ended

Order Code:

07-7496

Brand: Toolcraft MPN: TO-5693100 EAN-13: 4053199923045
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 available to back orderBack-order availability date - 10/01/2026

The Toolcraft TO-5693100 is a double-ended box wrench designed for working with metric sizes ranging from 3 to 8 mm. This versatile hand tool is ideal for tightening or loosening bolts in various applications such as automotive repair and machinery maintenance. Manufactured by Toolcraft, it combines durability and precision in compact form.
Type Double-ended box wrench
Length 103.5mm
Height 13mm
Material Steel
Number of Teeth 6
Plastic free packaging Plastic-free packaging
Width 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot