Toolcraft TO-4985169 Star Bits 50 pcs S2 Steel for Universal Use

MPN
TO-4985169
Brand
Toolcraft
EAN-13
4053199525515
Order Code
07-7292
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    T 10 T 15 T 20 T 25 T 30
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Toolcraft, the 50 pcs T 25 Star bit set is made from durable S2 steel. These Torx bits are designed for precision and longevity. Ideal for use in automotive and electronics applications.
Type Star bit
Downforce 1/4" (6.3 mm)
Drive 1/4" (6.3 mm)
Length 25mm
Material S2 steel
Plastic free packaging Plastic-free packaging
Size T 25

Reviews

Be the first to submit a review

Trustpilot