Toolcraft To-10196961 Pipe Wrench Red Steel 400 mm Length

MPN
TO-10196961
Brand
Toolcraft
EAN-13
4064161475097
Order Code
17-7489
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 463 in stock

Toolcraft TO-10196961 is a pipe wrench engineered for durability and precision in various industrial applications. Constructed from robust steel, it features a red finish and measures 400 mm in length, ensuring a solid grip on pipes of varying sizes. This wrench is designed to deliver optimal torque without deformation of the workpiece, making it suitable for tasks involving the assembly and maintenance of plumbing systems, HVAC installations, and other operations requiring secure fastening of cylindrical objects. Its design is aligned with the stringent requirements of engineering environments, where reliability and precision are paramount.
Edge hardness 48HRC
Length 400mm
Material Chromium-vanadium steel
Material properties hardened
Product Type Pipe wrench
Range (max.) 86mm

Reviews

Be the first to submit a review

Trustpilot