Toolcraft 1530556 Heavy Duty Shelving 350kg Capacity Metal MDF Black |
07-7067
|
|
Back order - 421 availableBack-order availability date - 11/11/2026
|
1+ £46.76
Price per unit Ex VAT
|
Anthracite/black |
1750kg |
|
Metal, MDF |
Wood |
|
|
350kg |
Push-fit |
22kg |
|
Heavy duty shelving |
5 |
Toolcraft 2265279 Heavy Duty Shelving 265kg 900x1800x450mm Metal MDF |
07-7178
|
|
|
1+ £56.21
Price per unit Ex VAT
|
Galvanized, Silver |
1325kg |
(W x H x D) 900 x 1800 x 450 mm |
matt |
Wood |
450mm |
1800mm |
265kg |
Push-fit |
23.5kg |
900mm |
Heavy duty shelving |
5 |
Toolcraft KCT20CP Heavy Duty Shelving 175kg 900x1800x400mm Metal/Fibreboard |
07-7254
|
|
Back order - 2,203 availableBack-order availability date - 11/11/2026
|
1+ £36.05
Price per unit Ex VAT
|
Anthracite/black |
875kg |
(W x H x D) 900 x 1800 x 400 mm |
Metal, Fibreboard |
Fiberboard |
400mm |
1800mm |
175kg |
Push-fit |
13.1kg |
900mm |
Heavy duty shelving |
5 |
Toolcraft TO-7863108 Heavy Duty Shelving 175kg Metal Easy Assembly |
07-7900
|
|
Back order - 1,120 availableBack-order availability date - 11/11/2026
|
1+ £33.00
Price per unit Ex VAT
|
Galvanized, Silver |
875kg |
(W x H x D) 900 x 1800 x 400 mm |
galvanized |
|
400mm |
1800mm |
175kg |
|
13.1kg |
900mm |
Heavy duty shelving |
5 |
Toolcraft TO-8689791 Heavy Duty Shelving Black Wood 265kg Load Capacity |
07-7962
|
|
|
1+ £48.41
Price per unit Ex VAT
|
Black |
1325kg |
(W x H x D) 900 x 1800 x 450 mm |
matt |
Wood |
450mm |
1800mm |
265kg |
Push-fit |
22.5kg |
900mm |
Heavy duty shelving |
5 |
Toolcraft TO-9919458 Heavy Duty Shelving 120kg Metal Anthracite |
07-8113
|
|
|
1+ £32.40
Price per unit Ex VAT
|
Anthracite/black |
600kg |
(W x H x D) 800 x 1800 x 400 mm |
Metal, Fibreboard |
|
400mm |
1800mm |
120kg |
Push-fit |
11.5kg |
800mm |
Heavy duty shelving |
5 |