Toolcraft TO-7863108 Heavy Duty Shelving 175kg Metal Easy Assembly

Image Representative of Range

Toolcraft TO-7863108 Heavy Duty Shelving 175kg Metal Easy Assembly

MPN
TO-7863108
Brand
Toolcraft
EAN-13
4064161231112
Order Code
07-7900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,028 availableBack-order availability date - 03/12/2026

Toolcraft TO-7863108 heavy duty shelving is made from robust metal and MDF with a galvanised finish, providing a load capacity of 175 kg. The unit measures 900 x 1800 x 400 mm, making it ideal for storage in garages, workshops, or warehouses. Its silver colour offers a sleek and professional appearance, suitable for both commercial and personal use.
Type Heavy duty shelving
Colour Galvanized, Silver
Dimensions (W x H x D) 900 x 1800 x 400 mm
Load Capacity 875kg
Material galvanized
Number of Shelves 5
Depth 400mm
Height 1800mm
Load capacity per shelf 175kg
Weight 13.1kg
Width 900mm

Reviews

Be the first to submit a review

Trustpilot