Toolcraft TO-8689791 Heavy Duty Shelving Black Wood 265kg Load Capacity

Image Representative of Range

Toolcraft TO-8689791 Heavy Duty Shelving Black Wood 265kg Load Capacity

MPN
TO-8689791
Brand
Toolcraft
EAN-13
4064161292144
Order Code
07-7962
Country of Origin
China
View Full Product Range (5)

Discontinued


The Toolcraft TO-8689791 is a heavy-duty shelving unit with a load capacity of 265 kg and dimensions of 900 x 1800 x 450 mm. Featuring metal construction with MDF shelves, it offers durability and stability. Ideal for garages and workshops, it provides efficient storage solutions for various heavy items.
Type Heavy duty shelving
Colour Black
Dimensions (W x H x D) 900 x 1800 x 450 mm
Load Capacity 1325kg
Material matt
Number of Shelves 5
Depth 450mm
Floor type Wood
Height 1800mm
Load capacity per shelf 265kg
Shelfing type Push-fit
Weight 22.5kg
Width 900mm

Trustpilot