Toolcraft TO-9919458 Heavy Duty Shelving 120kg Metal Anthracite

Image Representative of Range

Toolcraft TO-9919458 Heavy Duty Shelving 120kg Metal Anthracite

MPN
TO-9919458
Brand
Toolcraft
EAN-13
4064161342344
Order Code
07-8113
Country of Origin
China
View Full Product Range (5)

Discontinued


The Toolcraft TO-9919458 heavy duty shelving unit is made from metal and fibreboard and can support up to 120 kg. Measuring 800 x 1800 x 400 mm, it features a stylish anthracite and black finish, making it robust and aesthetically pleasing. Ideal for garages, workshops, or storerooms, this shelving is perfect for organising tools and materials.
Type Heavy duty shelving
Colour Anthracite/black
Dimensions (W x H x D) 800 x 1800 x 400 mm
Load Capacity 600kg
Material Metal, Fibreboard
Number of Shelves 5
Depth 400mm
Height 1800mm
Load capacity per shelf 120kg
Shelfing type Push-fit
Weight 11.5kg
Width 800mm

Trustpilot