Toolcraft 1530556 Heavy Duty Shelving 350kg Capacity Metal MDF Black

MPN
1530556
Brand
Toolcraft
EAN-13
4016139166711
Order Code
07-7067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £46.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 328 availableBack-order availability date - 03/12/2026

Toolcraft's 1530556 heavy duty shelving unit, constructed from metal and MDF wood with an anthracite/black finish, supports up to 350 kg. This sturdy shelving is ideal for organising spaces such as basements and workshops. It's versatile for various storage needs, adaptable as a storage shelf or rack.
Type Heavy duty shelving
Colour Anthracite/black
Load Capacity 1750kg
Material Metal, MDF
Number of Shelves 5
Floor type Wood
Load capacity per shelf 350kg
Shelfing type Push-fit
Weight 22kg

Reviews

Be the first to submit a review

Trustpilot