Toolcraft KCT20CP Heavy Duty Shelving 175kg 900x1800x400mm Metal/Fibreboard

MPN
KCT20CP
Brand
Toolcraft
EAN-13
4064161199740
Order Code
07-7254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,892 availableBack-order availability date - 03/12/2026

Toolcraft manufactures the KCT20CP heavy-duty shelving unit, designed to hold up to 175 kg. It features dimensions of 900 x 1800 x 400 mm and is constructed from metal and fibreboard in an anthracite/black finish. This shelving is suitable for organising storage spaces in garages, workshops, and warehouses.
Type Heavy duty shelving
Colour Anthracite/black
Dimensions (W x H x D) 900 x 1800 x 400 mm
Load Capacity 875kg
Material Metal, Fibreboard
Number of Shelves 5
Depth 400mm
Floor type Fiberboard
Height 1800mm
Load capacity per shelf 175kg
Shelfing type Push-fit
Weight 13.1kg
Width 900mm

Reviews

Be the first to submit a review

Trustpilot