Toolcraft Hex Nuts Hexagonal nuts 620476

Toolcraft Brand: Toolcraft
Toolcraft provides a selection of hexagonal nuts made from stainless steel, available in various sizes and steel grades.
Description Image Product Buy Pricing (Ex VAT) Thread Size Material Pack Quantity ISO standard Type FSC Or PEFC Certified Contains Wood And/Or Paper Pack Type Reach Verified Drive
Toolcraft TO-5371458 Hexagonal Nuts M2 Stainless Steel A1 500 pcs
Toolcraft TO-5371458 Hexagonal Nuts M2 Stainless Steel A1 500 pcs
Extended range
Order code: 07-7399
MPN: TO-5371458

Despatched within 4 working days - 7 in stock
1+ £8.25
Price per unit Ex VAT
M2 A1 Stainless Steel 500 ISO 4032 Hexagon Full Nut No No Pack Yes Hex head
Toolcraft TO-5371776 Hexagonal Nuts M2 Stainless Steel A2 100 pcs
Toolcraft TO-5371776 Hexagonal Nuts M2 Stainless Steel A2 100 pcs
Standard range
Order code: 07-7400
MPN: TO-5371776

Despatched within 4 working days - 27 in stock
2+ £3.86
Price per unit Ex VAT
M2 A2 Stainless Steel 100 ISO 4035 Hexagon Full Nut No No Pack Yes Hex head
Toolcraft TO-5371779 Hexagonal Nuts M25 Stainless Steel A2 100 pcs
Toolcraft TO-5371779 Hexagonal Nuts M25 Stainless Steel A2 100 pcs
Standard range
Order code: 07-7401
MPN: TO-5371779

Despatched within 4 working days - 35 in stock
2+ £2.94
Price per unit Ex VAT
M2.5 A2 Stainless Steel 100 ISO 4035 Hexagon Full Nut No No Pack Yes Hex head
Toolcraft TO-5371833 Hexagonal Nuts M2.5 Stainless Steel A4 100 pcs
Toolcraft TO-5371833 Hexagonal Nuts M2.5 Stainless Steel A4 100 pcs
Standard range
Order code: 07-7402
MPN: TO-5371833

Despatched within 4 working days - 2 in stock
1+ £4.38
Price per unit Ex VAT
M2.5 A4 Stainless Steel 100 ISO 4035 Hexagon Full Nut No No Pack Yes Hex head
Toolcraft TO-5371836 Hexagonal Nuts M3 Stainless Steel A4 100 pcs
Toolcraft TO-5371836 Hexagonal Nuts M3 Stainless Steel A4 100 pcs
Standard range
Order code: 07-7403
MPN: TO-5371836

Despatched within 4 working days - 8 in stock
2+ £3.59
Price per unit Ex VAT
M3 A4 Stainless Steel 100 ISO 4035 Hexagon Full Nut No No Pack Yes Hex head

Trustpilot