Toolcraft TO-5371833 Hexagonal Nuts M2.5 Stainless Steel A4 100 pcs

MPN
TO-5371833
Brand
Toolcraft
EAN-13
4053199632688
Order Code
07-7402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Toolcraft's TO-5371833 hexagonal nuts are made from stainless steel A4, ensuring corrosion resistance. Each pack contains 100 pieces, suitable for secure fastening applications. These nuts are ideal for use in harsh environments where durability is crucial.
Type Hexagon Full Nut
Thread Size M2.5
Material A4 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
Drive Hex head
ISO standard ISO 4035

Reviews

Be the first to submit a review

Trustpilot