Toolcraft TO-5371776 Hexagonal Nuts M2 Stainless Steel A2 100 pcs

MPN
TO-5371776
Brand
Toolcraft
EAN-13
4053199632497
Order Code
07-7400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Toolcraft TO-5371776 hexagonal nuts are made of stainless steel A2 and come in a pack of 100 pieces. These durable and corrosion-resistant fasteners are suitable for various industrial and DIY applications. They are typically used to secure bolts in mechanical assemblies or construction projects.
Type Hexagon Full Nut
Thread Size M2
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
Drive Hex head
ISO standard ISO 4035

Reviews

Be the first to submit a review

Trustpilot