Toolcraft TO-5371836 Hexagonal Nuts M3 Stainless Steel A4 100 pcs

MPN
TO-5371836
Brand
Toolcraft
EAN-13
4053199632695
Order Code
07-7403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Toolcraft TO-5371836 provides a pack of 100 stainless steel A4 hexagonal nuts suitable for various fastening applications. These durable nuts are ideal for projects requiring corrosion resistance and strength, such as outdoor or marine environments. Perfect for securing components in engineering, construction, or DIY projects.
Type Hexagon Full Nut
Thread Size M3
Material A4 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
Drive Hex head
ISO standard ISO 4035

Reviews

Be the first to submit a review

Trustpilot