Toolcraft TO-5371458 Hexagonal Nuts M2 Stainless Steel A1 500 pcs

MPN
TO-5371458
Brand
Toolcraft
EAN-13
4053199631438
Order Code
07-7399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Toolcraft TO-5371458 hexagonal nuts are made from stainless steel A1 for enhanced durability and corrosion resistance. These nuts have a metric size of M2 and come in a package containing 500 pieces. They are typically used in assembly and fastening applications for machinery and electronics.
Type Hexagon Full Nut
Thread Size M2
Material A1 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 500
Pack Type Pack
Reach Verified Yes
Drive Hex head
ISO standard ISO 4032

Reviews

Be the first to submit a review

Trustpilot