Toolcraft TO-5371779 Hexagonal Nuts M25 Stainless Steel A2 100 pcs

MPN
TO-5371779
Brand
Toolcraft
EAN-13
4053199632503
Order Code
07-7401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Toolcraft's TO-5371779 are hexagonal nuts made of stainless steel A2, available in a pack of 100 pieces. These M2,5 size nuts are suitable for applications requiring corrosion resistance and strength. Commonly used in machinery and construction, they ensure secure fastening in various assemblies.
Type Hexagon Full Nut
Thread Size M2.5
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
Drive Hex head
ISO standard ISO 4035

Reviews

Be the first to submit a review

Trustpilot