Toolcraft 96029C1109 Phillips Screwdriver PH1 75mm Ergonomic Grip

MPN
96029C1109
Brand
Toolcraft
EAN-13
4016139184135
Order Code
07-7243
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Toolcraft 96029C1109 is a Phillips screwdriver designed for precision work, with a blade length of 75 mm. Manufactured to DIN ISO 8764 standards, it ensures reliability and durability. This screwdriver is ideal for assembling electronics, appliances, and other household repairs.
Length 75mm
ESD Safe No
Tip Type Round
Tip Size PH1
VDE/1000V Approved No
Blade Diameter 5mm
DIN Standard DIN ISO 8764
Downforce Phillips
Handle Length 98mm
Handle Ø 30mm
Range of use Workshop
Size PH 1
Type Phillips screwdriver
Weight 58g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot