Toolcraft 713266 Cotton Polyester Tape 50 m x 50 mm - Olive Green

MPN
80DT
Brand
Toolcraft
EAN-13
4016138851052
Order Code
64-6407
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Heavy duty cotton polyester tape from Toolcraft with a natural rubber adhesive backing.


  • Length 50m
  • Width 50mm
  • Thickness 0.3mm
  • Olive green colour
Type Fabric tape
Width 50mm
Length 50m
Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot