Toolcraft Cotton Polyester Tape

Toolcraft Brand: Toolcraft

Heavy duty cotton polyester tape from Toolcraft with a natural rubber adhesive backing.

  • Length 50m
  • Width 50mm
  • Thickness 0.3mm
  • Available in silver or olive green
Description Image Product Buy Pricing (Ex VAT) Colour Type Width Length
Toolcraft 713265 Cotton Polyester Tape 50 m x 50 mm - Silver
Toolcraft 713265 Cotton Polyester Tape 50 m x 50 mm - Silver
Standard range
Order code: 64-6406
MPN: 80S1250500

69 in stock, despatched in 4 working days
1+ £9.60
Price per unit Ex VAT
Silver Fabric tape 50mm 50m
Toolcraft 713266 Cotton Polyester Tape 50 m x 50 mm - Olive Green
Toolcraft 713266 Cotton Polyester Tape 50 m x 50 mm - Olive Green
Standard range
Order code: 64-6407
MPN: 80DT

9 in stock, despatched in 4 working days
1+ £9.17
Price per unit Ex VAT
Green Fabric tape 50mm 50m


Trustpilot