Toolcraft 1564044 RTS Warning Stripe Silver/Yellow 40cm x 60mm Set

MPN
1564044
Brand
Toolcraft
EAN-13
4016139202235
Order Code
07-7121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Toolcraft manufactures the RTS60/400-YL Warning Stripe, which features a silver and yellow design. This warning stripe measures 40 cm in length and 60 mm in width, providing high visibility for safety purposes. It is typically used in environments requiring clear demarcation, such as warehouses and industrial areas.
Type Warning tape
Width 60mm
Length 40cm
Colour Silver, Yellow
Carrier Material Polyethylene foil
Dimensions (L x W) 40 cm x 60 mm
Maximum Temperature +30°C
Min. temperature +5°C
Misc Attribute RTS60/400-YL
Series RTS
Thickness 0.23mm

Reviews

Be the first to submit a review

Trustpilot