Toolcraft 1561696 ST-100D Soldering Station Digital 100W 150-450°C LCD Display

Order Code:

07-7102

Brand: Toolcraft MPN: 1561696 EAN-13: 4016139199092
Qty Unit Price (Ex VAT)
1+ £126.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
413 in stock, despatched in 4 working days

The Toolcraft ST-100D digital soldering station is a powerful 100 W device with adjustable temperature settings ranging from 150 to 450 °C. It includes a soldering tip and is ideal for precise electronic work, repair, and assembly tasks. Typical applications include circuit board soldering, small electronic project assembly, and other detailed soldering tasks.
Type Soldering Station
Analogue / Digital Digital
Power Output 100W
Dimensions (L x W x H) 100 x 124 x 187 mm
Display Digital
Height 187mm
Length 100mm
Max. temperature 450°C
Min. temperature 150°C
Operating Voltage 230V DC
Preheat time 60s
Soldering iron features + soldering tip
Width 124mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot