CK Tools T4930 E-Driver - Electric Screwdriver

MPN
T4930
Brand
CK Tools
EAN-13
5013969249477
Order Code
93-3841
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 44 in stockFurther 30 despatched in 2 working days

CK Tools T4930 E-Driver - Electric Screwdriver - Manual operation up to 20Nm - 6.35mm locking hex chuck with quick release
  • 3.6V USB-C rechargeable E-Screwdriver
  • Torque dial gives clear and precise motor adjustment (1-6Nm)
  • Ergonomic body for superior comfort and grip
  • Forward and backward rotation via easy reach buttons
  • 2000 mAh battery for up to 200mins run time
  • 1hr charge time with battery level indicator
  • PZ2/SL4 double-sided screwdriver bit included
  • Tool tether loop for safe tool retention
Conflict material Name of substance Tin
ESD Safe No
Height Safe No
Non Sparking No
Tech Data 2 1-6 Power Levels
Tech Data 3 200 min
Tech Data 4 90 min
Tip Size Various
Tip Type Various
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot