Thor 61-957 957 Black Rubber Mallet 90mm 1200g

MPN
61-957
Brand
Thor
EAN-13
5012936095703
Order Code
97-4214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Thor Rubber Mallets are a one-piece design with rubber head and self-locking handle. These semi-hard rubber mallets give a gentle but firm blow with little rebound.

Used as a general-purpose mallet in automotive, industrial, brewery, DIY, garden landscaping and camping applications.

Black Head: Ideal for use under damp conditions or outdoors.
White Head: Will not discolour or leave marks on work surfaces.

Weight: 1200g (2 1/2lb).
Diameter 90mm (3 1/2 in).

Black Head


Type Rubber Mallet
Head Material Rubber
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot