951 Black Rubber Mallet 40mm 140g

Thor Brand: Thor

Thor Rubber Mallets are a one-piece design with rubber head and self-locking handle. These semi-hard rubber mallets give a gentle but firm blow with little rebound.

Used as a general-purpose mallet in automotive, industrial, brewery, DIY, garden landscaping and camping applications.

Black Head: Ideal for use under damp conditions or outdoors.
White Head: Will not discolour or leave marks on work surfaces.

Weight: 150g (5oz)
Diameter: 40mm (1 1/2 in)

Black Head

Description Image Product Buy Pricing (Ex VAT) Weight Type Head Material Handle Material
Thor 61-952 952 Black Rubber Mallet 54mm 310g
Thor 61-952 952 Black Rubber Mallet 54mm 310g
Standard range
Order code: 97-4208
MPN: 61-952

Despatched within 2 working days - 20 in stock
1+ £6.06
Price per unit Ex VAT
325g Rubber Mallet Rubber Wood
Thor 61-952W 952W White Rubber Mallet 54mm 375g
Thor 61-952W 952W White Rubber Mallet 54mm 375g
Standard range
Order code: 97-4209
MPN: 61-952W

Despatched within 2 working days - 20 in stock
1+ £8.08
Price per unit Ex VAT
Rubber Mallet Rubber Wood
Thor 61-953 953 Black Rubber Mallet 64mm 550g
Thor 61-953 953 Black Rubber Mallet 64mm 550g
Standard range
Order code: 97-4210
MPN: 61-953

Despatched within 2 working days - 5 in stock
1+ £8.54
Price per unit Ex VAT
550g Rubber Mallet Rubber Wood
Thor 61-953W 953W White Rubber Mallet 64mm 675g
Thor 61-953W 953W White Rubber Mallet 64mm 675g
Standard range
Order code: 97-4211
MPN: 61-953W

Despatched within 2 working days - 20 in stock
1+ £10.37
Price per unit Ex VAT
Rubber Mallet Rubber Wood
Thor 61-954 954 Black Rubber Mallet 74mm 800g
Thor 61-954 954 Black Rubber Mallet 74mm 800g
Standard range
Order code: 97-4212
MPN: 61-954

Despatched within 2 working days - 15 in stock
1+ £11.50
Price per unit Ex VAT
800g Rubber Mallet Rubber Wood
Thor 61-954W 954W White Rubber Mallet 74mm 970g
Thor 61-954W 954W White Rubber Mallet 74mm 970g
Standard range
Order code: 97-4213
MPN: 61-954W

Despatched within 2 working days - 20 in stock
1+ £12.01
Price per unit Ex VAT
Rubber Mallet Rubber Wood
Thor 61-957 957 Black Rubber Mallet 90mm 1200g
Thor 61-957 957 Black Rubber Mallet 90mm 1200g
Standard range
Order code: 97-4214
MPN: 61-957

Despatched within 2 working days - 20 in stock
1+ £13.79
Price per unit Ex VAT
Rubber Mallet Rubber Wood
Thor 61-957W 957W White Rubber Mallet 90mm 1450g
Thor 61-957W 957W White Rubber Mallet 90mm 1450g
Standard range
Order code: 97-4215
MPN: 61-957W

Despatched within 2 working days - 100 in stock
1+ £17.94
Price per unit Ex VAT
Rubber Mallet Rubber Wood

Trustpilot