Thor 61-952 952 Black Rubber Mallet 54mm 310g

MPN
61-952
Brand
Thor
EAN-13
5012936095208
Order Code
97-4208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.56 £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Thor Rubber Mallets are a one-piece design with rubber head and self-locking handle. These semi-hard rubber mallets give a gentle but firm blow with little rebound.

Used as a general-purpose mallet in automotive, industrial, brewery, DIY, garden landscaping and camping applications.

Black Head: Ideal for use under damp conditions or outdoors.
White Head: Will not discolour or leave marks on work surfaces.

Weight: 325g (11oz).
Diameter 54mm (2 1/8 in)

Black Head


Type Rubber Mallet
Weight 325g
Head Material Rubber
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot