Texas Instruments CD40103BE Counter IC Series CD4000 logic circuits |
17-7179
|
|
Despatched within 4 working days - 29 in stock
|
5+ £1.35
Price per unit Ex VAT
|
CD4000 |
CMOS 8-bit Binary Down Counter |
-55 to +125°C |
125°C |
PDIP (N) |
-55°C |
Logic IC - Counter |
Through-hole mounting |
Texas Instruments CD40193BE Logic IC Counter 4-bit presettable up or down |
17-7181
|
|
Despatched within 4 working days - 80 in stock
|
10+ £0.694
Price per unit Ex VAT
|
CD4000 |
Binary Up/Down Counter |
-55 to +125°C |
125°C |
PDIP (N) |
-55°C |
Logic IC - Counter |
Through-hole mounting |
Texas Instruments CD4020BE Logic IC Counter 14-Stage Binary Ripple Counter |
17-7182
|
|
Despatched within 4 working days - 80 in stock
|
5+ £0.653
Price per unit Ex VAT
|
CD4000 |
14-stage Ripple-Carry Binary Counter/Divider |
-55 to +125°C |
125°C |
PDIP (N) |
-55°C |
Logic IC - Counter |
Through-hole mounting |
Texas Instruments CD4040BE Logic IC Counter 12-Stage Binary Ripple Counter |
17-7184
|
|
Despatched same day - 9 in stockBack-order availability date - 06/06/2026
|
10+ £0.559
Price per unit Ex VAT
|
CD4000 |
12-stage Ripple-Carry Binary Counter/Divider |
-55 to +125°C |
125°C |
PDIP (N) |
-55°C |
Logic IC - Counter |
Through-hole mounting |
Texas Instruments SN74HC273N Logic IC Flip-Flop Tube 8-Bit Positive Edge |
17-7391
|
|
Despatched within 4 working days - 111 in stock
|
5+ £1.05
Price per unit Ex VAT
|
SN74HC273 |
Octal D-Type Flip-Flop |
-40 to +85°C |
85°C |
PDIP (N) |
-40°C |
Logic IC - Flip-Flop |
Through-hole mounting |
Texas Instruments SN74HCT74N Flip-Flop Logic IC Dual D-Type Positive-Edge-Trig |
17-7412
|
|
Despatched within 4 working days - 33 in stock
|
10+ £0.811
Price per unit Ex VAT
|
SN74HCT74 |
|
|
85°C |
|
-40°C |
Logic IC - Flip-Flop |
Through-hole mounting |