Texas Instruments CD40103BE Counter IC Series CD4000 logic circuits

MPN
CD40103BE
EAN-13
2050009602789
Order Code
17-7179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Texas Instruments CD40103BE is a versatile down counter IC from the CD4000 logic circuit series, designed for precision countdown operations with a wide range of applications. The device integrates a pre-settable countdown mechanism with a BCD output, which enables flexible control in digital systems. This counter features Schmitt trigger inputs for noise immunity, a high noise margin, and is capable of operation with a supply voltage range from 3V to 15V. Its robust architecture makes it ideal for applications such as frequency divider circuits, event counters, and timers within digital and electronic systems. The CD40103BE is particularly valued in environments requiring reliable synchronous operations with asynchronous load capabilities.
Logic IC Base Number CD4000
Logic IC Function CMOS 8-bit Binary Down Counter
Operating Temperature Range -55 to +125°C
Package/Case PDIP (N)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Logic IC - Counter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot