Texas Instruments CD4040BE Logic IC Counter 12-Stage Binary Ripple Counter

MPN
CD4040BE
EAN-13
2050009599171
Order Code
17-7184
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.750
25+ £0.580
100+ £0.520
250+ £0.480
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 9 in stockContact us for additional stock

Texas Instruments CD4040BE, is known alternatively as 2993039, a 12-stage binary ripple counter designed for precision digital counting applications. This integrated circuit features cascading binary counters with a maximum operating frequency of 12 MHz, ensuring reliable performance in demanding environments. Utilising minimal power with a wide supply voltage range of 3V to 15V, the CD4040BE exhibits versatility in a variety of digital systems. Engineers commonly employ this IC in frequency division, time delay generation, and digital clock applications, where precise binary counting is critical.
Logic IC Base Number CD4000
Logic IC Function 12-stage Ripple-Carry Binary Counter/Divider
Operating Temperature Range -55 to +125°C
Package/Case PDIP (N)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Logic IC - Counter

Reviews

Be the first to submit a review

Trustpilot