Texas Instruments CD4020BE Logic IC Counter 14-Stage Binary Ripple Counter

MPN
CD4020BE
EAN-13
2050009603113
Order Code
17-7182
Country of Origin
Malaysia

Discontinued


Texas Instruments CD4020BE is a 14-stage binary ripple counter designed for use in a wide range of digital applications where precise counting and timing operations are required. As , the CD4020BE features the ability to handle medium-speed applications facilitated by a maximum clock frequency of 5 MHz, and it operates efficiently across a power supply voltage range of 3V to 15V. The counter is characterised by low power consumption and is capable of driving two standard TTL loads, making it ideal for various counting and frequency division duties in complex digital systems. It is typically employed within circuits where binary counting sequences are necessary, such as in frequency dividers, digital clocks, and timing applications, where reliability and accuracy are essential. The alternate description for this component is 2993133 - Texas Instruments CD4020BE, indicating its wider use and recognition in digital circuitry design.
Logic IC Base Number CD4000
Logic IC Function 14-stage Ripple-Carry Binary Counter/Divider
Operating Temperature Range -55 to +125°C
Package/Case PDIP (N)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Logic IC - Counter

Trustpilot