Texas Instruments SN74HC273N Logic IC Flip-Flop Tube 8-Bit Positive Edge

MPN
SN74HC273N
EAN-13
2050009607746
Order Code
17-7391
Country of Origin
Malaysia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Texas Instruments SN74HC273N is an 8-bit positive edge-triggered D-type flip-flop integrated circuit designed for a broad range of digital applications. This logic IC can reliably latch data with a clock frequency of up to 77 MHz, suitable for high-speed operations. It features a low power consumption due to its CMOS technology, and operates over a wide supply voltage range from 2V to 6V, providing flexibility in various system designs. The device is equipped with clear (reset) functionality to ensure that outputs can be quickly reset when required. With a typical operating temperature range of -40°C to 85°C, the SN74HC273N is well-suited for use in data storage applications, state machine designs, and other digital circuit implementations demanding precise data synchronisation.
Logic IC Base Number SN74HC273
Logic IC Function Octal D-Type Flip-Flop
Operating Temperature Range -40 to +85°C
Package/Case PDIP (N)
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Flip-Flop

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot