Texas Instruments CD40193BE Logic IC Counter 4-bit presettable up or down

MPN
CD40193BE
EAN-13
2050009601867
Order Code
17-7181
Country of Origin
Malaysia

Discontinued


Texas Instruments CD40193BE, under Manufacturer's Part Number CD40193BE, is offering from Texas Instruments known for reliability in digital circuit design. This 4-bit presettable binary up/down synchronous counter allows for both up and down counting operations, featuring a parallel load capability that supports initial presetting of the count value. The CD40193BE is well-suited for a variety of engineering applications including frequency division, event counting, and time measurement systems, where accurate and efficient binary counting is essential. Its robust design ensures correct operation across a wide range of voltages and temperatures, making it a versatile component in both consumer electronics and industrial control systems.
Logic IC Base Number CD4000
Logic IC Function Binary Up/Down Counter
Operating Temperature Range -55 to +125°C
Package/Case PDIP (N)
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Type Logic IC - Counter

Trustpilot