Texas Instruments --Conrad Data acquisition IC - AD converter (ADC) 659652

Texas Instruments ADS1100A0IDBVT is a precision data acquisition integrated circuit featuring an analogue-to-digital converter (ADC) designed for efficient and accurate digital data conversion. This product offers a 16-bit resolution with a sample rate of up to 128 samples per second, making it suitable for applications that require high accuracy and low noise, such as industrial process control, data logging, and instrumentation. The ADS1100A0IDBVT supports a single-channel input and operates from a single supply voltage, simplifying power management in system designs. Its small form factor and low power consumption make it ideal for portable and battery-powered devices, where space and power efficiency are crucial considerations.
Description Image Product Buy Pricing (Ex VAT) Logic IC Base Number Logic IC Function Operating Temperature Range Package/Case Maximum Operating Temperature Mounting Type Operating temperature (min.) Type
Texas Instruments ADS1100A0IDBVT Data acquisition IC ADC Tape on Full reel
Texas Instruments ADS1100A0IDBVT Data acquisition IC ADC Tape on Full reel
Standard range
Order code: 17-7171
MPN: ADS1100A0IDBVT

Despatched within 4 working days - 4 in stock
1+ £5.06
Price per unit Ex VAT
ADS1100 16-bit ADC -40 to +85°C SOT-23 85°C PCB mount -40°C Data acquisition IC - AD converter (ADC)
Texas Instruments ADS1234IPW Data acquisition IC AD converter Tube
Texas Instruments ADS1234IPW Data acquisition IC AD converter Tube
Standard range
Order code: 17-7172
MPN: ADS1234IPW

Despatched within 4 working days - 2 in stock
1+ £12.98
Price per unit Ex VAT
ADS1234 24-bit 4-ch ADC -40 to +105°C TSSOP-28 105°C PCB mount -40°C Data acquisition IC - AD converter (ADC)
Texas Instruments ADS1241E Data acquisition IC AD converter ADC Tube
Texas Instruments ADS1241E Data acquisition IC AD converter ADC Tube
Standard range
Order code: 17-7173
MPN: ADS1241E

Despatched within 4 working days - 7 in stock
1+ £13.85
Price per unit Ex VAT
ADS1241 24-bit ADC -40 to +85°C SSOP 85°C PCB mount -40°C Data acquisition IC - AD converter (ADC)
Texas Instruments ADS7822UB ADC 12-bit single-channel low-power data converter
Texas Instruments ADS7822UB ADC 12-bit single-channel low-power data converter
Standard range
Order code: 17-7174
MPN: ADS7822UB

Despatched within 4 working days - 5 in stock
1+ £5.46
Price per unit Ex VAT
ADS7822 12-bit ADC -40 to +85°C SOIC (D) 85°C PCB mount -40°C Data acquisition IC - AD converter (ADC)
Texas Instruments ADS830E Data acquisition IC AD converter ADC Tube
Texas Instruments ADS830E Data acquisition IC AD converter ADC Tube
Extended range
Order code: 17-7175
MPN: ADS830E

Back order - 146 availableBack-order availability date - 12/06/2026
1+ £9.23
Price per unit Ex VAT
ADS830 8-bit 60-MSPS ADC -40 to +85°C SSOP 85°C PCB mount -40°C Data acquisition IC - AD converter (ADC)


Trustpilot