Texas Instruments ADS1241E Data acquisition IC AD converter ADC Tube

MPN
ADS1241E
EAN-13
2050009616199
Order Code
17-7173
Country of Origin
Malaysia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Texas Instruments ADS1241E is a high-performance data acquisition integrated circuit designed for precision analogue-to-digital conversion in demanding applications. This product offers engineers a reliable solution with features such as a 24-bit resolution and a delta-sigma architecture, ensuring exceptional accuracy and low noise performance. The device operates efficiently across a broad temperature range, making it suitable for use in industrial process control, medical instrumentation, and precision measurement systems. With a seamless ability to interface with microcontrollers and DSPs, the ADS1241E enhances the performance of systems requiring accurate data conversion.
Logic IC Base Number ADS1241
Logic IC Function 24-bit ADC
Operating Temperature Range -40 to +85°C
Package/Case SSOP
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Type Data acquisition IC - AD converter (ADC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot