Texas Instruments ADS7822UB ADC 12-bit single-channel low-power data converter

MPN
ADS7822UB
EAN-13
2050009604127
Order Code
17-7174
Country of Origin
Malaysia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Texas Instruments ADS7822UB, also known by its alternate description as 2993298, is designed as a 12-bit, single-channel, low-power analogue-to-digital converter (ADC). This device features a versatile performance with a low power consumption of 2.3 mW at a sampling rate of 200 kSPS, making it ideal for portable and battery-operated systems. Its small footprint and SPI-compatible serial interface facilitate easy integration into compact or space-constrained applications. Among its typical uses are precision measurement systems, data acquisition modules, and industrial automation solutions, where high conversion accuracy and power efficiency are paramount.
Logic IC Base Number ADS7822
Logic IC Function 12-bit ADC
Operating Temperature Range -40 to +85°C
Package/Case SOIC (D)
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Type Data acquisition IC - AD converter (ADC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot