Texas Instruments ADS1234IPW Data acquisition IC AD converter Tube

MPN
ADS1234IPW
EAN-13
2050009599393
Order Code
17-7172

Discontinued


Texas Instruments ADS1234IPW is a high-performance data acquisition integrated circuit that functions as an analogue-to-digital converter, specifically designed to address the needs of precision measurement applications. This device offers a noteworthy input capability, which supports the direct conversion of low-level sensor signals with minimal external components, thereby enabling efficient system designs. Key features of the ADS1234IPW include a high-resolution delta-sigma architecture and configurable gain options, which contribute to its superiority in providing accurate and stable measurements, particularly in industrial automation and instrumentation scenarios. Additionally, its robust design allows it to operate effectively in harsh environments, making it suitable for use in electronic scales, temperature sensors, and other precision measurement systems where precise data acquisition is essential.
Logic IC Base Number ADS1234
Logic IC Function 24-bit 4-ch ADC
Operating Temperature Range -40 to +105°C
Package/Case TSSOP-28
Maximum Operating Temperature 105°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Type Data acquisition IC - AD converter (ADC)

Trustpilot