Texas Instruments ADS830E Data acquisition IC AD converter ADC Tube

MPN
ADS830E
EAN-13
2050009619213
Order Code
17-7175
Country of Origin
Malaysia

Discontinued


Texas Instruments ADS830E is a precision data acquisition integrated circuit, operating as a high-speed analogue-to-digital converter (ADC) packaged in a tube form. This product, also referenced as 2994846, offers robust performance characteristics including an 8-bit resolution and a maximum conversion rate of 30 million samples per second, making it suitable for applications requiring high-speed data processing and conversion accuracy. With its low power consumption attributes, the ADS830E is ideally employed in digital oscilloscopes, data acquisition systems, and communication equipment where precise and rapid signal digitisation is paramount. Its reliable performance is supported by industry-standard input voltage range and excellent signal-to-noise ratio, ensuring optimal conversion efficiency in demanding technical environments.
Logic IC Base Number ADS830
Logic IC Function 8-bit 60-MSPS ADC
Operating Temperature Range -40 to +85°C
Package/Case SSOP
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Type Data acquisition IC - AD converter (ADC)

Trustpilot