Texas Instruments ADS1100A0IDBVT Data acquisition IC ADC Tape on Full reel

MPN
ADS1100A0IDBVT
EAN-13
2050009613228
Order Code
17-7171
Country of Origin
Malaysia
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.99 £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Texas Instruments ADS1100A0IDBVT is a precision data acquisition integrated circuit featuring an analogue-to-digital converter (ADC) designed for efficient and accurate digital data conversion. This product offers a 16-bit resolution with a sample rate of up to 128 samples per second, making it suitable for applications that require high accuracy and low noise, such as industrial process control, data logging, and instrumentation. The ADS1100A0IDBVT supports a single-channel input and operates from a single supply voltage, simplifying power management in system designs. Its small form factor and low power consumption make it ideal for portable and battery-powered devices, where space and power efficiency are crucial considerations.
Logic IC Base Number ADS1100
Logic IC Function 16-bit ADC
Operating Temperature Range -40 to +85°C
Package/Case SOT-23
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Type Data acquisition IC - AD converter (ADC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot