Tetrion Fillers TPW100 Powerfil 2-Part Filler White 1kg

MPN
TPW100
EAN-13
5010373105634
Order Code
98-4313
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    250g 600g 1kg 2kg 3.5kg
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Tetrion Powerfil Filler is a rapid-cure, super strong filler which sets 5x harder than concrete in 15 minutes. Powerfil technology enables the user to fill holes, horizontal or vertical, without 'slumping'. Its super smooth finish can be drilled, painted (with all paint types), easily spread, screwable, and shaped.

The versatile formulation is also perfect for filling small holes, hairline cracks and grain or knotholes in new wood. Tetrion Powerfil can be used on most hard surfaces, is resistant to vibration, will not shrink or crack and cures fully to any depth in one application.

Ideal for large and small jobs, both indoor and outdoor, which require a heavy-duty filler. Suitable for metals, wood, stone and most plastics.

1 x Tetrion Powerfil 2-Part Filler White 1kg


Size 1kg
Colour White

Reviews

Be the first to submit a review

Trustpilot