Testo 0572 2155 air probe -30 to +70°C 0-100 RH NTC sensor

MPN
0572 2155
Brand
testo
EAN-13
4029547017490
Order Code
17-4194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £299.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testo 0572 2155 air probe is a high-quality temperature sensor designed to measure temperatures from -30 to +70°C and relative humidity from 0-100%, using an NTC sensor. Its robust construction and precise measurements make it ideal for monitoring environmental conditions in a range of settings such as laboratories, storage facilities, and HVAC systems. This reliable temperature probe, part number 1598237, is a crucial component for any application requiring accurate temperature and humidity readings.
Type Probe
Maximum Temperature Sensed +70°C
Probe Length 105mm
(Ø) 20mm
Compatible with (details) Testo Saveris 2 H2
Dim (Ø) 20mm
Humidity reading accuracy 2 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Sensor Type NTC
Temperature accuracy 0.3°C
Temperature reading range -30 up to +70°C
Temperature reading range (min.) -30°C

Reviews

Be the first to submit a review

Trustpilot