Technoline WS9129 Thermometer Thermo-Hygrometer White Wall Mountable

MPN
WS9129
Brand
Techno Line
EAN-13
4029665391298
Order Code
20-4868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Techno Line WS9129, 04029665391298, is a precision instrument that functions as both a thermometer and hygrometer. It is designed for the accurate measurement of ambient temperature and humidity, crucial for maintaining environmental conditions in various engineering applications. The device features a contemporary white design, suitable for wall mounting, aiding in both space efficiency and ease of reading within laboratory, industrial, or climate-sensitive scenarios. Its compact and reliable construction makes it ideal for monitoring conditions in controlled environments, ensuring data accuracy and reliability essential for technical analysis and process control.
Type Thermo Hygrometer
Maximum Humidity 95% RH
Maximum Temperature 50°C

Reviews

Be the first to submit a review

Trustpilot