Hebotec 3110-022C TFC6 22 Temp Sensor Clip Quick Mount Stainless Steel

MPN
3110-022C
Brand
Hebotec
EAN-13
4251827910928
Order Code
09-3001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 246 despatched in 4 working days

The Hebotec 3110-022C Temperature Sensor Clip is a reliable accessory designed for environmental testing. It is part of the TFC6 22 line, suitable for securing thermal probes or thermometers. Typically used in precise temperature measurement applications, this clip ensures accurate sensor placement.
Type Temperature sensor clip
Dim (L x W x H) 22.9 x 15.1 x 25.9 mm
Height 25.9mm
Length 22.9mm
Material Stainless steel
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot