Testo 0572 2154 air probe measures temp -30°C to 50°C, 0-100 RH, NTC sensor

testo Brand: testo
The plug-in humidity/temperature sensor is suitable for the measurement of temperature and relative humidity in storage, cooling and work rooms, or in the air-conditioning/ventilation channel. The humidity/temperature sensor is directly inserted and is compact with the device/data logger. Applications Overview You can use the high-precision humidity and temperature sensors (with suitable measuring device) for the following applications: Messung the relative humidity and temperature in storage, cooling and work rooms, or in the air-conditioning/ventilation channel Bewertung of thermal comfort. Uberprufen the correct ambient conditions in production facilities for compliance with quality standards. Always reliable measuring results The humidity sensor for measuring the relative humidity shows through the good air flow around compared to a in the housing humidity sensor a significantly faster response time. Due to its high long-term stability you can also after years of reliable and accurate measurements. Intelligent calibration concept The humidity/temperature sensor offers the highest digital measuring security. The digital sensor enables a direct measurement value processing in the sensor. The device measurement uncertainty is removed by this technology. For calibration, the probe alone (without data logger) sent in.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Sensed Dim Length Temperature reading range Type Probe Length (Ø) Compatible with (details) Humidity reading accuracy Humidity reading range (max.) Humidity reading range (min.) Sensor Type Temperature accuracy Temperature reading range (min.)
Testo 0572 2154 air probe measures temp -30°C to 50°C, 0-100 RH, NTC sensor
Testo 0572 2154 air probe measures temp -30°C to 50°C, 0-100 RH, NTC sensor
Standard range
Order code: 17-4193
MPN: 0572 2154

Despatched within 4 working days - 4 in stock
1+ £183.34
Price per unit Ex VAT
+50°C (Ø x L) 20 mm x 105 mm 105mm -30 up to +50°C Probe 105mm 20mm Testo Saveris 2 H2 2 RH 100 RH 0 RH NTC 0.3°C -30°C
Testo 0572 2155 air probe -30 to +70°C 0-100 RH NTC sensor
Testo 0572 2155 air probe -30 to +70°C 0-100 RH NTC sensor
Standard range
Order code: 17-4194
MPN: 0572 2155

Despatched within 4 working days - 4 in stock
1+ £299.48
Price per unit Ex VAT
+70°C (Ø) 20mm -30 up to +70°C Probe 105mm 20mm Testo Saveris 2 H2 2 RH 100 RH 0 RH NTC 0.3°C -30°C

Trustpilot