Testo 0615 3211 frozen food probe -50 to 140°C NTC sensor measures core temp.

MPN
0615 3211
Brand
testo
EAN-13
4029547026409
Order Code
17-4224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £161.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Testo 0615 3211 is a reliable temperature probe ideal for measuring core temperatures in frozen foods, with a range from -50 to 140°C. Featuring an NTC sensor, this thermometer provides precise and accurate temperature readings, making it suitable for use in food safety and quality control within the catering and food processing industries. Its robust design ensures durability and consistent performance in demanding environments.
Type Probe
Maximum Temperature Sensed +140°C
Probe Length 110mm
Cable Length 1.5m
Pick-up time (details) 20s
Sensor Type NTC
Temperature accuracy 0.4°C
Temperature reading range -50 up to +140°C
Temperature reading range (min.) -50°C
Weight 132g

Reviews

Be the first to submit a review

Trustpilot