Testo 0615 3311 food probe waterproof NTC sensor stainless steel -50 to +150°C

MPN
0615 3311
Brand
testo
EAN-13
4029547026416
Order Code
17-4225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £128.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testo 0615 3311 is a robust temperature probe featuring a stainless steel NTC sensor, providing accurate measurements across a range of -50 to +150°C. This waterproof thermometer is ideal for food industry applications, ensuring precise temperature monitoring in compliance with hygiene standards. Its durable design and reliable performance make it suitable for professional kitchens, catering, and food processing environments.
Type Probe
Maximum Temperature Sensed +150°C
Probe Length 125mm
Cable Length 1.5m
Sensor Type NTC
Temperature accuracy 0.2°C
Temperature reading range -50 up to +150°C
Temperature reading range (min.) -50°C
Weight 128g

Reviews

Be the first to submit a review

Trustpilot