Testo 05630416 Testo 416 Anemometer

MPN
0563 0416
Brand
Testo
EAN-13
4029547025785
Order Code
17-4138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £493.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

With the compact 16 mm vane anemometer testo 416 with telescopic probe and app connection you can conduct flow measurement in the ventilation channel of air-conditioning and ventilation systems, quickly and precisely. The integrated telescope can be pulled out to 850 mm and simplifies the work via the head or in channels with a large diameter. To ensure that you have all the relevant information at hand, the testo automatically calculates 416 time and point average values as well as the volume flow. It has a compact design and robust housing. Configuration of the measuring device, display and storage of measured values as well as documentation can be done very easily with the testo Smart APP. It also turns your Smartphone into a second display.
Type Anemometer
Probe Type Vane
Flow Rate 0.2 - 40 m/s
Accuracy 0.2m/s
Air speed reading range (max.) 40m/s
Air speed reading range (min.) 0.6m/s
Dimensions (L x W x H) 28 x 60 x 135 mm
Height 135mm
Length 28mm
Power supply (details) 3x AA battery
Temperature -20 to 50 °C
Weight 323g
Width 60mm
Wind speed resolution 0.1m/s

Reviews

Be the first to submit a review

Trustpilot